Telegärtner 100012159 Fibreglass FO Cable Yellow 2m Singlemode OS2 SC-LC

MPN
100012159
Brand
Telegartner
EAN-13
4018359263249
Order Code
17-7069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £16.76 £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner 100012159 is a fibreglass fibre optic (FO) cable designed for efficient optical communication lines. This network cable assembly features a length of 2.00 metres and is coloured yellow for easy identification in installations. It is constructed as a singlemode OS2 cable, ensuring high performance and long-distance data transfer capabilities with a 9/125 µm core diameter, modulating data on light waves. It is equipped with one SC plug and one LC plug, making it suitable for connecting devices with differing connector types. This cable is typically used in telecommunication networks, data centres, and networking infrastructure, where reliable high-speed data transmission is crucial.
Length 2.00m
Colour Yellow
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode OS2
Fibre Type 9/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot