Telegärtner 100011849 Fibre Optic Cable Turquoise Fibreglass 3m SC to SC

MPN
100011849
Brand
Telegartner
EAN-13
4018359357221
Order Code
17-7065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £20.11 £17.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner 100011849 is an advanced fibre optic cable designed for high-performance data transfer in networking systems. This 3-metre multimode OM3 fibreglass cable, identifiable by its turquoise colour, features SC to SC connectors, supporting a 50/125 µm core/cladding diameter ratio. It ensures efficient and secure transmission of data via modulated light waves, which is crucial for applications requiring reliable and high-bandwidth connections, such as data centres, enterprise networks, and telecommunication infrastructures where robust optical communication lines are essential. Its design and materials make it particularly suitable for achieving efficient connections in environments demanding reduced signal attenuation and high-speed data transmission.
Length 3.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B SC plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot