Telegärtner 100011800 Fibreglass FO Cable Violet 2m SC plugs Multimode OM4

MPN
100011800
Brand
Telegartner
EAN-13
4018359395599
Order Code
17-7064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £14.97 £12.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Telegärtner 100011800 is a fibreglass fibre optic cable designed for sophisticated network cable assemblies, employing advanced optical communication lines to facilitate precise data transfer modulated on light waves. This violet 2-metre cable features SC plugs on both ends and adheres to the Multimode OM4 50/125 µm standard, ensuring optimised performance for high-bandwidth data networking. Its robust construction and superior materials make it a reliable choice for applications requiring high-speed data transmission over short distances, such as in data centres, enterprise networks, and telecommunications infrastructure. This FO cable is particularly suited for environments where minimal signal loss and high data integrity are critical, enhancing connectivity within complex networking systems based on light wave technology.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B SC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot