Telegärtner 100011410 Fibreglass FO Cable Violet 5m LC plugs Multimode OM4

MPN
100011410
Brand
Telegartner
EAN-13
4018359395544
Order Code
17-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £21.89 £18.61
10+ £18.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner 100011410 offers a robust solution for high-performance networking with its Fibre optic cable featuring a length of 5.00 metres and vibrant violet coating. This FO cable is designed with LC plugs on both ends and operates on a Multimode OM4 configuration, utilising 50/125 µm fibres that enable efficient data transfer modulated on light waves. Engineered for precision in optical communication lines, this component ensures optimal data integrity and is well-suited for integration into complex data networks requiring reliable, high-speed connectivity. It is particularly applicable in settings such as data centres, telecommunication networks, and other environments where substantial data volumes are transmitted over fibre optic infrastructures, requiring minimal signal attenuation across extended distances.
Length 5.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot