Telegärtner 100011366 Fibreglass Network Cable Turquoise 3.00 m LC-LC OM3

MPN
100011366
Brand
Telegartner
EAN-13
4018359320300
Order Code
17-7057
Country of Origin
Germany

Discontinued


Telegärtner 100011366 is a high-performance fibreglass network cable, designed for optimal data transmission over a span of 3.00 metres. This fibre optic cable, identified by its vibrant turquoise hue, features LC to LC connectors and utilises 50/125 µm multimode fibre type OM3, making it suitable for high-speed optical communication lines. It effectively supports data transfer modulated on light waves, allowing for efficient networking based on light wave technology. Common applications include use in data centres, telecommunication networks, and high-bandwidth computer networks where reliable and rapid data transmission is imperative. The robust construction and precision engineering of this cable ensure consistent performance in professional environments.
Length 3.00m
Colour Turquoise
Type Network cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Trustpilot