Telegärtner 100011285 Fibreglass FO Cable Violet 1.00 m LC-LC Multimode OM4

MPN
100011285
Brand
Telegartner
EAN-13
4018359395513
Order Code
17-7054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £15.28 £12.99
10+ £12.51
50+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Telegärtner 100011285 fibre optic cable is engineered to facilitate efficient data transmission over optical communication lines, utilising multimode OM4 technology to ensure high bandwidth capabilities. This 1.00 metre fibreglass FO network cable, featuring a violet sheath for easy identification, is equipped with LC plug connectors on both ends, designed to interface seamlessly within complex network environments. The cable supports data transfer modulated on light waves, making it essential for applications such as high-speed data centres, local area networks, and telecommunication infrastructures where reliable and rapid connectivity is paramount. With a 50/125 µm core diameter specification, this cable is optimised for short-range data links and is a critical component in maintaining the integrity of optical networking based on light wave technology.
Length 1.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot