Telegärtner 100011283 Fibreglass FO Cable 1m Turquoise LC-LC Multimode OM3

MPN
100011283
Brand
Telegartner
EAN-13
4018359340018
Order Code
17-7053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Telegärtner 100011283 is a fibreglass fibre optic cable designed for efficient data transfer in optical communication lines. This 1-metre long turquoise cable features LC-LC connectors and is constructed using a multimode OM3 specification with a 50/125 µm core, optimising it for high-speed data transmission. The Telegärtner FO cable is specifically engineered for environments requiring reliable and rapid transmission of data modulated on light waves, making it integral to networking systems based on optical technologies. Commonly utilised in data centres and telecommunications applications, it supports the infrastructure necessary for high-performance computing and modern networking demands. This cable complies with current industry standards and provides a robust solution for engineers seeking quality network cable assemblies.
Length 1.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot