Telegärtner 100010741 Fibre Optic Cable 2m Orange ST-ST 50/125µ OM2 Multimode

MPN
100010741
Brand
Telegartner
EAN-13
4018359146474
Order Code
17-7051
Country of Origin
Germany
View Full Product Range (52)

Discontinued


Telegärtner 100010741 fibre optic cable is designed to meet the demanding requirements of advanced optical communication systems. This fibre optic cable features ST-ST connectors and is 2.00 metres in length, making it suitable for versatile networking setups. Utilising 50/125 µm multimode OM2 optic fibres, this cable supports efficient data transfer modulated on light waves, providing reliable performance in both local area networks and data centres. The orange sheath ensures easy identification within complex cabling environments. Suitable for applications that require high bandwidth and low loss, this cable is an essential component in installations that depend on fast, accurate data transmission across fibre optic infrastructures.
Length 2.00m
Colour Orange
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM2
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A ST plug
Type B ST plug
Version Cable

Trustpilot