Telegärtner 100010542 BNC Test Lead 10.00m black durable design

Image Representative of Range

Telegärtner 100010542 BNC Test Lead 10.00m black durable design

MPN
100010542
Brand
Telegartner
EAN-13
4064161267470
Order Code
07-5668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Telegärtner's BNC test lead 100010542 is a 10.00 metre black cable designed for reliable signal transmission. It features BNC connectors, making it suitable for testing and measurement applications. The lead is ideal for use in laboratory settings, broadcast equipment, and telecommunications testing.
Cable Length 10m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot