Telegärtner 100010251 FME Test Lead 5.00m black 50Ω for vehicle use

Image Representative of Range

Telegärtner 100010251 FME Test Lead 5.00m black 50Ω for vehicle use

MPN
100010251
Brand
Telegartner
EAN-13
4064161267319
Order Code
07-5664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Telegärtner's test lead 100010251 is 5.00 metres long and comes in black. It features BNC connectors, suitable for secure and reliable signal transmission. This cable is typically used in testing and measurement applications in various electronic settings.
Cable Length 5m
Type Test lead
Colour Black
Cable diameter (details) 4.95mm
Contact Material Brass silver plated
Impedance 50Ω
Maximum Temperature 85°C
Min. temperature -55°C
Nominal Voltage 100V
Standards Test class according to DIN IEC 60068 Part 1: 55/085/21
Type A FME socket
Type B FME socket

Reviews

Be the first to submit a review

Trustpilot