Telegärtner 100010179 BNC Test Lead 3m black

Image Representative of Range

Telegärtner 100010179 BNC Test Lead 3m black

MPN
100010179
Brand
Telegartner
EAN-13
2050003446396
Order Code
07-5663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Telegärtner 100010179 BNC test lead is a 3.00 m black cable ideal for reliable testing and measurement applications. Featuring a durable BNC connector, this cable ensures a secure and stable connection for precise signal transmission. Typical uses include laboratory settings, electrical diagnostics, and telecommunications testing.
Cable Length 3m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 75Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot