Telegärtner 100009739 BNC Test Lead 1m black

Image Representative of Range

Telegärtner 100009739 BNC Test Lead 1m black

MPN
100009739
Brand
Telegartner
EAN-13
4064161267098
Order Code
07-5656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £26.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Telegärtner's 100009739 BNC test lead is a 1.00 m black cable designed for reliable signal transmission. It features BNC connectors suitable for connecting various electronic test equipment. Typical applications include laboratory testing, diagnostics, and audio-visual equipment servicing.
Cable Length 1m
Type BNC test lead
Colour Black
Cable Design Round
Cable Type Data cable
Installation Indoor
Type A BNC plug
Type B 4 mm jack

Reviews

Be the first to submit a review

Trustpilot