Telegärtner 100009738 BNC Test Lead 0.50m black for precise testing

Image Representative of Range

Telegärtner 100009738 BNC Test Lead 0.50m black for precise testing

MPN
100009738
Brand
Telegartner
EAN-13
4064161266961
Order Code
07-5655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Telegärtner's 100009738 BNC test lead is a 0.50 m black cable featuring BNC connectors. This high-quality cable is ideal for testing and measurement applications where reliable signal transmission is needed. It is typically used in laboratories and workshops for connecting oscilloscopes and other testing equipment.
Cable Length 0.5m
Type BNC test lead
Colour Black
Cable Design Round
Cable Type Data cable
Installation Indoor
Type A BNC plug
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot