Telegärtner 100009708 BNC Test Lead 0.50m black

Image Representative of Range

Telegärtner 100009708 BNC Test Lead 0.50m black

MPN
100009708
Brand
Telegartner
EAN-13
4064161267456
Order Code
07-5650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Telegärtner produces the 100009708 BNC test lead, which is 0.50 metres in length and black in colour. This BNC cable features reliable connectivity through BNC connectors, making it suitable for testing and measurement applications. Typical uses include laboratory testing and equipment connection, where precise signal transmission is required.
Cable Length 0.5m
Type BNC test lead
Colour Black
Cable Design Round
Cable diameter (details) 4.95mm
Cable Type Data cable
Impedance 50Ω
Installation Indoor
Jacket type PVC
Type A BNC plug
Type B BNC plug

Reviews

Be the first to submit a review

Trustpilot