Telegärtner 100009134 RJ45 network cable CAT 6A black flame-retardant 15m

MPN
100009134
Brand
Telegartner
EAN-13
4018359292362
Order Code
17-7049
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £27.90
10+ £26.88
50+ £26.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Telegärtner 100009134 is a high-performance RJ45 network cable designed for demanding applications requiring reliable and fast data transmission. This CAT 6A S/FTP patch cable spans 15 metres and is engineered with flame-retardant materials in a sleek black finish, ensuring safety and durability in challenging environments. It features superior shielding for reduced interference and maintains excellent signal integrity, making it suitable for high-density networking setups. Commonly utilised in data centres, server rooms, and office networks, this cable serves effectively for connecting devices such as routers, switches, and patch panels to ensure efficient and stable network performance.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot