Telegärtner 100009118 RJ45 patch cable CAT6A S/FTP 15m green flame-retardant

MPN
100009118
Brand
Telegartner
EAN-13
4018359292201
Order Code
17-7046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £27.83
10+ £26.81
50+ £25.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Telegärtner 100009118 is an RJ45 patch cable that meets Category 6A (CAT6A) standards, designed for high-speed data transmission in network applications. This 15-metre cable, finished in green, features a shielded foiled twisted pair (S/FTP) construction, which increases protection against electromagnetic interference, making it suitable for high-density network environments. With a flame-retardant jacket, it is intended for environments where fire safety is important. The cable includes a detent mechanism, ensuring secure connections within network infrastructure, such as between routers, switches, and other network devices. It is typically employed in data centres and industrial networking settings, where reliable and robust Ethernet connections are critical.
Type Network cable, patch cable
Length 15.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot