Telegärtner 100008993 RJ45 Network Cable CAT 6A S/FTP 10m Flame-retardant Green

MPN
100008993
Brand
Telegartner
EAN-13
4018359325060
Order Code
17-7045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £20.08
10+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner 100008993 is a high-quality RJ45 network cable designed for reliable data transmission in demanding environments. This CAT 6A S/FTP ethernet cable is 10 metres in length and features a flame-retardant green jacket, ensuring enhanced safety and durability. Engineered with a shielding technology that combines foil and braiding, it effectively minimises electromagnetic interference for consistent and stable network performance. Equipped with an RJ45 connector that includes a detent mechanism, it provides secure and precise connectivity, making it suitable for use in structured cabling systems, data centres, and communication closets. Ideal for high-speed data applications, this patch cable supports up to 10 Gbps bandwidth, making it well-suited for connecting devices to routers, switches, and other network infrastructure.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot