Telegärtner 100008982 RJ45 patch cable CAT 6A S/FTP 10m Green Flame-retardant

MPN
100008982
Brand
Telegartner
EAN-13
4018359286712
Order Code
17-7044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Telegärtner 100008982 is a high-performance RJ45 patch cable designed for efficient and reliable data transmission within network environments. This CAT 6A S/FTP cable, measuring 10 metres in length and featuring a green flame-retardant jacket, offers enhanced protection against electromagnetic interference due to its shielded foil twisted pair construction. It is particularly suitable for applications requiring robust signal integrity, such as connecting routers, switches, or other network equipment in professional and industrial settings. The cable is constructed to include a detent feature, ensuring stable and secure connections for critical networking tasks. Its adherence to CAT 6A standards allows for data rates of up to 10 Gbps, making it an optimal choice for high-speed Ethernet applications.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot