Telegärtner 100008833 RJ45 Network Cable CAT 6A 7.50 m White Flame-retardant

MPN
100008833
Brand
Telegartner
EAN-13
4018359306342
Order Code
17-7043
Country of Origin
China
View Full Product Range (52)

Discontinued


Telegärtner 100008833 offers an RJ45 network cable under the specification of CAT 6A, ensuring high-speed data transmission suitable for various network configurations. This 7.50 metre white cable is flame-retardant, aligning with safety standards required in infrastructure installations. It features S/FTP shielding, providing excellent protection against electromagnetic interference and maintaining signal integrity, which is crucial for environments sensitive to network reliability. Designed for use in network cable assemblies, this product is ideal for connecting routers, switches, and other network equipment within commercial and residential buildings where high bandwidth and secure, stable connectivity are essential. The inclusion of a detent mechanism ensures a secure and reliable connection to enhance the operational effectiveness of network systems.
Type Network cable, patch cable
Length 7.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (7)


Trustpilot