Telegärtner 100008831 RJ45 Network cable CAT 6A S/FTP 7.5 m Black Flame-retard

MPN
100008831
Brand
Telegartner
EAN-13
4018359288204
Order Code
17-7042
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £13.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Telegärtner 100008831 offers a robust network cable solution with its RJ45 Network cable, designed for Category 6A applications. At 7.5 metres in length, this S/FTP cable features superior shielding to ensure enhanced protection against electromagnetic interference, making it ideal for high-speed data communication environments. The black cable is flame-retardant, conforming to safety regulations, and is equipped with a detent for secure connections, maintaining reliable performance in demanding settings. Commonly used in structured cabling systems, this ethernet cable is perfect for connecting networking hardware such as routers and switches in both commercial and industrial installations. Its durable construction supports demanding applications, ensuring a dependable and long-lasting connection for networks that require stringent performance parameters.
Type Network cable, patch cable
Length 7.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot