Telegärtner 100008830 RJ45 Network cable CAT 6A 7.50 m Yellow Flame-retardant

MPN
100008830
Brand
Telegartner
EAN-13
4018359286699
Order Code
17-7041
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £13.78 £11.71
10+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Telegärtner 100008830, an RJ45 network cable, is a high-performance CAT 6A patch cable designed for robust network installations. Spanning a length of 7.50 metres, this S/FTP cable is adept at providing superior data transmission speeds and reliable performance within complex networking environments. Its yellow flame-retardant sheath ensures durability and compliance with stringent safety standards, while the inclusion of a detent mechanism enhances secure connections in high-density networking setups. The cable is ideally suited for applications requiring extended data bandwidth, such as data centres, server rooms, and sophisticated IT infrastructures, making it a reliable choice for engineers and network professionals demanding high efficiency and safety standards.
Type Network cable, patch cable
Length 7.50m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot