Telegärtner 100008829 RJ45 Network Cable 7.50m Blue Flame-retardant Halogen-free

MPN
100008829
Brand
Telegartner
EAN-13
4018359286682
Order Code
17-7040
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £17.25
10+ £16.53
50+ £16.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Telegärtner 100008829 is a high-performance RJ45 network cable designed for reliable data transmission in demanding environments. This patch cable is formatted as CAT 6A S/FTP, supporting high-speed Ethernet applications with reduced interference due to its shielded and foiled twisted-pair configuration. Measuring 7.50 metres in length, it offers flexibility in installation while maintaining signal integrity over longer distances. The cable is blue, flame-retardant, and halogen-free, making it suitable for use in safety-critical areas such as data centres, corporate networks, and industrial automation systems. Its inclusion of a secure detent mechanism ensures stable connections with network equipment like routers and switches, providing robust performance in complex network infrastructures.
Type Network cable, patch cable
Length 7.50m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot