Telegärtner 100008826 RJ45 Network cable CAT 6A Grey 7.5m Flame-retardant

MPN
100008826
Brand
Telegartner
EAN-13
4018359286651
Order Code
17-7039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £17.24
10+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Telegärtner 100008826 is a high-performance RJ45 network cable, designed to meet the stringent requirements of CAT 6A S/FTP standards for reliable data transmission. With a length of 7.5 metres and a flame-retardant grey jacket, this cable is engineered to provide enhanced safety and durability in challenging environments. It features shielded foil twisted pairs that offer superior protection against electromagnetic interference, ensuring consistent connectivity and data integrity across a wide range of applications. The cable is equipped with a robust locking detent mechanism, making it suitable for use in data centres, telecommunications, and enterprise networking settings where secure and stable connections are paramount. This Telegärtner RJ45 network cable excels in high-speed data transmission tasks, making it an ideal choice for engineers and IT professionals seeking dependable patch cables for critical network infrastructure.
Type Network cable, patch cable
Length 7.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot