Telegärtner 100008685 Network Cable CAT 6A S/FTP 5m Purple Flame-retardant

MPN
100008685
Brand
Telegartner
EAN-13
4018359378936
Order Code
17-7038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Telegärtner 100008685 is a high-performance network cable specifically designed for robust and secure data transmission applications. This CAT 6A S/FTP Ethernet cable is 5 metres in length and is encased in a flame-retardant purple sheath, ensuring safety in environments prone to fire hazards. Equipped with RJ45 connectors, it is suitable for integrating into complex network systems by offering reliable connections between routers, switches, and other networking equipment. Its superior shielding reduces electromagnetic interference, making it ideal for use in data centres, enterprise server rooms, and telecommunications infrastructure where high data integrity and network uptime are critical. With its secure detent mechanism, the cable ensures stable connections, contributing to the minimisation of network disruptions.
Type Network cable, patch cable
Length 5.00m
Colour Purple
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot