Telegärtner 100008648 Network cable CAT 6A S/FTP 5m Black Flame-retardant

MPN
100008648
Brand
Telegartner
EAN-13
4018359288198
Order Code
17-7037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £13.23
10+ £12.73
50+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Telegärtner 100008648 is a high-performance CAT 6A S/FTP network cable, extending over a length of 5 metres and finished in black with flame-retardant properties. Engineered for robust and reliable Ethernet connectivity, this RJ45 patch cable supports advanced data transfer requirements, making it ideal for use in demanding network environments. The double-shielded cable structure ensures minimal electromagnetic interference, ensuring optimal signal integrity and network performance. Typical applications include linking switches, routers, and other network devices in both commercial and industrial settings where stringent fire safety standards are critical.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot