Telegärtner 100008467 RJ45 patch cable CAT 6A 3m black flame-retardant halogen

MPN
100008467
Brand
Telegartner
EAN-13
4018359288181
Order Code
17-7035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £9.61
10+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Telegärtner 100008467 is a high-performance RJ45 patch cable designed to meet the rigorous demands of modern networking environments. This CAT 6A S/FTP cable is engineered to provide robust data transmission with minimal interference, thanks to its shielded twisted pair construction. The cable measures 3.00 metres in length and is finished in black, offering a flame-retardant and halogen-free jacket for enhanced safety in structured cabling installations. It is particularly suited for use in data centres and enterprise networks, providing reliable point-to-point connections for routers, switches, and other network hardware. The inclusion of a detent latch mechanism ensures secure and stable connectivity, making it an ideal choice for engineers focused on maintaining high-speed, dependable network infrastructures.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot