Telegärtner 100008463 Network cable CAT 6A 3m Green Flame-retard. Halogen-free

MPN
100008463
Brand
Telegartner
EAN-13
4018359286569
Order Code
17-7034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £7.91
10+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Telegärtner 100008463 is a high-performance network cable designed for robust data transmission, featuring a CAT 6A S/FTP configuration. This 3.00-metre green cable is engineered to be flame-retardant and halogen-free, ensuring safety and low environmental impact in case of fire. Equipped with RJ45 connectors at both ends, it is suitable for connecting networking devices such as routers, switches, and computers in demanding environments. The cable's structure allows for minimal interference and crosstalk, making it ideal for applications requiring reliable, high-speed Ethernet connections in data centres, telecommunication rooms, and other professional networking setups.
Type Network cable, patch cable
Length 3.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot