Telegärtner 100008301 Network cable RJ45 CAT 6A 2.00 m Purple Flame-retardant

MPN
100008301
Brand
Telegartner
EAN-13
4018359377083
Order Code
17-7033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £8.25
10+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Telegärtner 100008301 is a sophisticated RJ45 network cable designed to meet demanding data transmission requirements. This CAT 6A S/FTP cable features a flame-retardant, purple sheath, offering reliable performance and enhanced safety in various environments. With a length of 2.00 metres, it includes a detent feature for secure connections, ensuring durable interface with network components. Engineered for high-speed network applications, this cable is suited for use in local area networks (LANs), data centres, and connecting routers, switches, or patch panels in professional settings. Its advanced construction ensures reduced interference and superior signal integrity, making it ideal for engineers and IT professionals managing robust communication infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Purple
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot