Telegärtner 100008284 RJ45 patch cable CAT 6A S/FTP 2m green Flame-retardant

MPN
100008284
Brand
Telegartner
EAN-13
4018359317676
Order Code
17-7032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £10.89 £9.34
10+ £8.99
50+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Telegärtner 100008284 represents a high-performance RJ45 patch cable designed under the CAT 6A S/FTP specification, measuring 2.00 metres in length and featuring a green, flame-retardant jacket. This network cable assembly, identified by the global trade item number 04018359317676, is engineered to support high-speed data transmission with enhanced shielding against electromagnetic interference, making it ideal for applications demanding reliable connectivity, such as data centres and server rooms. It includes a precision-engineered detent mechanism, ensuring secure and stable connections in professional networking environments. The cable's construction supports its use in linking routers, switches, and other network infrastructure, providing versatility for both enterprise and high-end residential installations.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot