Telegärtner 100008265 CAT 6A S/FTP patch cable 2m Blue Flame-retardant Halogen

MPN
100008265
Brand
Telegartner
EAN-13
4018359286538
Order Code
17-7031
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Telegärtner 100008265 offers a high-quality CAT 6A S/FTP patch cable, emphasising reliable networking capabilities with its 2.00-meter length in a distinctive blue hue. Engineered for optimal data transmission, this flame-retardant, halogen-free cable is ideally suited for environments requiring precise performance and safety, reducing harmful emissions in case of fire. Equipped with robust RJ45 connectors, it ensures secure connectivity between network devices, such as routers, switches, and computers, supporting data-intensive applications with impressive efficiency. The cable's design, including its shielding with an S/FTP structure, minimises electromagnetic interference, providing stable and protected data communication, making it indispensable for both commercial enterprise networks and demanding data centre environments.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot