Telegärtner 100008175 RJ45 CAT 5e Grey Flame-retardant 0.5 m Patch Cable

MPN
100008175
Brand
Telegartner
EAN-13
4018359292812
Order Code
17-7030
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Telegärtner 100008175 is an RJ45 CAT 5e grey flame-retardant patch cable engineered for reliable networking applications. This network cable assembly, with a length of 0.5 metres, incorporates S/FTP shielding, offering improved protection against electromagnetic interference, which is essential for maintaining signal integrity in high-density environments. The cable features an RJ45 connector with an integrated detent mechanism, ensuring secure connectivity in network setups such as routers, switches, and patch panels. Suitable for data transmission rates up to 1000 Mbps, this versatile cable is commonly used in both commercial and residential network installations where robust and stable connections are required.
Type Network cable, patch cable
Length 0.50m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 100MHz
Shielding S/FTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot