Telegärtner 100008031 CAT 6A RJ45 Patch Cable Flame-retardant 0.25m Blue

MPN
100008031
Brand
Telegartner
EAN-13
4018359378868
Order Code
17-7028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Telegärtner 100008031 presents a high-performance CAT 6A RJ45 patch cable, optimised for demanding network applications. This network cable assembly features a length of 0.25 metres and excels in environments necessitating robust data transmission, facilitated by its S/FTP shielding. Its blue flame-retardant jacket ensures enhanced safety and reliability in commercial and industrial settings, making it suitable for use in complex networked infrastructures such as data centres and telecommunication rooms. The inclusion of a detent mechanism further ensures secure connections critical for stable communication links in high-frequency environments, where data integrity and speed are paramount. This product aligns with industry standards, providing engineers with a durable and efficient solution for their networking needs.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot