Telegärtner 100008030 RJ45 patch cable CAT 6A 0.25 m Red flame-retardant

MPN
100008030
Brand
Telegartner
EAN-13
4018359378851
Order Code
17-7027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Was Unit Price (Ex VAT)
1+ £6.20 £5.27
10+ £5.06
50+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Telegärtner 100008030 is a robust RJ45 patch cable designed for high-performance ethernet applications. As a Category 6A S/FTP cable, it supports data transfer rates up to 10 Gbps, making it suitable for advanced networking needs, such as high-speed data centres, professional IT environments, and complex home networking setups. The 0.25-metre cable length allows for concise connections in compact spaces, while the red flame-retardant sheath ensures safety in environments where fire risk needs to be minimised. Equipped with a secure detent feature for reliable connectivity, this cable is an ideal choice for connecting switches, routers, and other network devices.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot