Telegärtner 100007985 RJ45 Crossover Networks Cable CAT 6A 0.50 m Grey

MPN
100007985
Brand
Telegartner
EAN-13
4018359298937
Order Code
17-7025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £6.16
10+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Telegärtner 100007985 is a high-quality crossover networks cable, specifically designed to function as an RJ45 patch cable suitable for Category 6A Ethernet applications. With a length of 0.50 metres, this grey crossover cable is engineered to enable direct device-to-device connections by swapping the transmitting and receiving signals, making it highly suitable for scenarios where two computers need to communicate directly without a network switch or hub. Built to support data transmission rates up to 10/100/1000 Mbps, this S/FTP (Screened Foiled Twisted Pair) cable provides robust shielding that minimises electromagnetic interference, ensuring reliable performance in high-density environments. Commonly utilised in network setups that necessitate a crossover configuration, it offers an essential solution for network engineering tasks where direct, fast, and efficient device interconnection is required.
Type Networks Cable
Length 0.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45 (cross-over)
Connector Version straight
Core Material Copper
Design Type S/FTP
Halogen-free Yes
Max. frequency 500MHz
Shielded Yes
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot