Telegärtner 100007974 RJ45 patch cable CAT 6A S/FTP 1m Green Flame-retardant

MPN
100007974
Brand
Telegartner
EAN-13
4018359286460
Order Code
17-7023
Country of Origin
China
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

Telegärtner 100007974 is a high-performance RJ45 patch cable designed to meet the rigorous demands of modern networking environments. This Category 6A cable features S/FTP shielding, providing superior protection against electromagnetic interference, ensuring reliable data transmission. The cable measures 1.00 metre in length and is encased in a green, flame-retardant jacket, making it suitable for installations where fire safety standards are paramount. Engineered with an included detent mechanism, it secures connections firmly, thereby preventing accidental disconnections. Commonly used in data centres, enterprise networks, and home office setups, it connects network devices such as routers, switches, and patch panels with dependability and precision.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen-free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Version Cable

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot