Telegärtner 100023013 RJ45 Connector 8P8C Light Grey Straight Plug |
07-5775
|
|
17 available to back orderBack-order availability date - 13/01/2026
|
1+ £16.07
Price per unit Ex VAT
|
8P8C |
24-27 |
24 |
Phosphor bronze |
Light grey |
|
|
IP67 (when connected) |
|
PA6 UL94 V0 |
|
min. 750 |
|
|
Straight |
Snap-in |
1.0 A at 50°C |
-40°C to + 70°C |
|
IEC 61076-3-106 |
Telegärtner 100023038 RJ45 Connector CAT 6A shielded 8P8C 1pc. |
07-5778
|
|
15 available to back order8 due on 07/01/2026
|
1+ £14.68
Price per unit Ex VAT
|
|
|
22 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
483 mm (19") |
|
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023039 RJ45 Connector Cat 6A shielded straight 8P8C |
07-5779
|
|
55 available to back orderBack-order availability date - 13/01/2026
|
1+ £14.68
Price per unit Ex VAT
|
|
|
22 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
|
|
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023040 RJ45 Connector Cat 6A shielded plug 8P8C |
07-5780
|
|
60 available to back orderBack-order availability date - 13/01/2026
|
1+ £17.13
Price per unit Ex VAT
|
|
|
24 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
|
|
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023041 RJ45 Connector Cat 6A shielded 8P8C metal |
07-5781
|
|
25 available to back orderBack-order availability date - 13/01/2026
|
1+ £17.13
Price per unit Ex VAT
|
|
|
24 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
|
|
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023043 RJ45 Connector Cat 6A shielded 8P8C metal 10pcs |
07-5783
|
|
79 available to back orderBack-order availability date - 13/01/2026
|
1+ £120.54
Price per unit Ex VAT
|
|
|
22 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
|
Kabel |
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023044 RJ45 Connector Cat 6A shielded 8P8C 10pcs metal |
07-5784
|
|
8 available to back orderBack-order availability date - 13/01/2026
|
1+ £120.54
Price per unit Ex VAT
|
|
|
22 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
|
|
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023045 RJ45 Connector Cat 6A shielded quick install 10pcs |
07-5785
|
|
2 available to back orderBack-order availability date - 13/01/2026
|
1+ £144.42
Price per unit Ex VAT
|
|
|
22 |
Spring steel 0.8 µm, gold-plated |
Metal |
16.20mm |
49mm |
|
Zinc (die-cast, Ni-plated) |
|
8P8C |
|
|
|
|
Snap-in |
|
-40 - +70°C |
13.80mm |
|
Telegärtner 100023084 RJ45 Connector Cat 6A shielded 8 pins quick install |
07-5792
|
|
156 available to back orderBack-order availability date - 13/01/2026
|
1+ £17.38
Price per unit Ex VAT
|
|
|
22 |
Ni1,2Au0,8 |
|
16.3mm |
53.8mm |
|
Zinc (die-cast, Ni-plated) |
|
8 |
|
483 mm (19") |
|
|
|
|
-40 - +70°C |
13.9mm |
|
Telegärtner 100023087 RJ45 Connector Cat 6A shielded quick install. |
07-5793
|
|
97 available to back orderBack-order availability date - 13/01/2026
|
1+ £20.13
Price per unit Ex VAT
|
|
|
24 |
Ni1,2Au0,8 |
|
16.3mm |
53.8mm |
|
Zinc (die-cast, Ni-plated) |
|
8 |
|
483 mm (19") |
Kabel |
|
|
|
-40 - +70°C |
13.9mm |
|