Christmas Opening Hours and Delivery Dates here

Telegärtner 100023039 RJ45 Connector Cat 6A shielded straight 8P8C

Order Code:

07-5779

Brand: Telegartner MPN: 100023039 EAN-13: 4018359428327
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
55 available to back orderBack-order availability date - 16/01/2026

The Telegärtner RJ45 Connector Cat 6A is a shielded, straight plug with an 8P8C metal design. It provides reliable high-speed data transmission suitable for Ethernet and network connections. Ideal for both professional and residential settings, it is compatible with Cat 5, 6, and 7 cables.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot