Christmas Opening Hours and Delivery Dates here

Telegärtner 100023041 RJ45 Connector Cat 6A shielded 8P8C metal

Order Code:

07-5781

Brand: Telegartner MPN: 100023041 EAN-13: 4018359434625
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 15/01/2026

The Telegärtner 100023041 RJ45 connector is a Cat 6A shielded plug suitable for high-speed data transmission. It features an 8P8C pin configuration and is crafted from metal for enhanced durability. This connector is commonly used for network installations and is compatible with Ethernet and RJ45 applications.
Type RJ45 connector
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot