Christmas Opening Hours and Delivery Dates here
Telegärtner 100023084 RJ45 Connector Cat 6A shielded 8 pins quick install

Image Representative of Range

Telegärtner 100023084 RJ45 Connector Cat 6A shielded 8 pins quick install

Order Code:

07-5792

Brand: Telegartner MPN: 100023084 EAN-13: 4018359479824
Qty Unit Price (Ex VAT)
1+ £17.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
156 available to back orderBack-order availability date - 16/01/2026

Telegärtner's 100023084 RJ45 connector is a high-performance, shielded CAT 6A plug with 8 pins, designed for reliable Ethernet connections. It provides excellent data transmission for networking applications, compatible with CAT 5, CAT 6, and CAT 7 cabling. Typical applications include use in data centres and enterprise networking to ensure secure and stable connections.
Type RJ45 connector
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 16.3mm
Length 53.8mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8
Rack size 483 mm (19")
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot