Christmas Opening Hours and Delivery Dates here

Telegärtner 100023040 RJ45 Connector Cat 6A shielded plug 8P8C

Order Code:

07-5780

Brand: Telegartner MPN: 100023040 EAN-13: 4018359428662
Qty Unit Price (Ex VAT)
1+ £17.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 available to back orderBack-order availability date - 16/01/2026

The Telegärtner 100023040 RJ45 Connector is a shielded, 8P8C plug designed for Cat 6A networks. This metal connector ensures reliable and secure data transmission, suitable for high-speed Ethernet applications. It is ideal for use in professional networking environments requiring robust and efficient connectivity.
Type RJ45 connector
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Height 16.20mm
Length 49mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8P8C
Seal type Snap-in
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot