Christmas Opening Hours and Delivery Dates here
Telegärtner 100023087 RJ45 Connector Cat 6A shielded quick install.

Image Representative of Range

Telegärtner 100023087 RJ45 Connector Cat 6A shielded quick install.

Order Code:

07-5793

Brand: Telegartner MPN: 100023087 EAN-13: 4018359479855
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
97 available to back orderBack-order availability date - 16/01/2026

The Telegärtner RJ45 Connector Cat 6A is a shielded, straight plug with 8 pins, ideal for high-speed network connections. It is commonly used in Ethernet applications across Cat 5, Cat 6, and Cat 7 networks. The robust design ensures reliable performance in professional IT and data communication environments.
Type RJ45 connector
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Ni1,2Au0,8
Height 16.3mm
Length 53.8mm
Material Zinc (die-cast, Ni-plated)
Number of Pins 8
Product type description Kabel
Rack size 483 mm (19")
Specification CAT 6A
Temperature Range -40 - +70°C
Width 13.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot