Christmas Opening Hours and Delivery Dates here

Telegärtner RF Adaptors UHF connector 612941

The group comprises Telegärtner UHF connectors and plugs, designed for various cable specifications and applications, all offering a standard impedance of 50 ohms.
Description Image Product Buy Pricing (Ex VAT) Cable category Cable Ø Connection Connector Type Front panel thickness Insulation Material Adaptor Type Case Material Contact Material Impedance Max. frequency Seal type Temperature Range
Telegärtner 100024321 UHF plug straight 50Ω low-frequency use
Telegärtner 100024321 UHF plug straight 50Ω low-frequency use
Extended range
Order code: 07-6018
MPN: 100024321

7 available to back orderBack-order availability date - 12/01/2026
1+ £8.52
Price per unit Ex VAT
RG 59 B/U 6mm Crimp Plug, straight PTFE UHF connector Brass nickel plated Brass silver plated 50Ω 200MHz Screw-on -40 - +70°C
Telegärtner 100024323 UHF plug straight 50 Ω flexible Cables 200 MHz
Telegärtner 100024323 UHF plug straight 50 Ω flexible Cables 200 MHz
Extended range
Order code: 07-6019
MPN: 100024323

2 available to back orderBack-order availability date - 12/01/2026
1+ £9.81
Price per unit Ex VAT
RG 213/U 10.30mm Crimp Plug, straight PTFE UHF connector Brass nickel plated Brass silver plated 50Ω 200MHz Screw-on -40 - +70°C
Telegärtner 100024325 UHF Connector plug straight 50 Ω for 11mm Cable
Telegärtner 100024325 UHF Connector plug straight 50 Ω for 11mm Cable
Extended range
Order code: 07-6020
MPN: 100024325

36 available to back orderBack-order availability date - 12/01/2026
1+ £9.62
Price per unit Ex VAT
RG 214/U 10.80mm Crimp Plug, straight PTFE UHF connector Brass nickel plated Brass silver plated 50Ω 200MHz Screw-on -40 - +70°C
Telegärtner 100024338 UHF series Connector plug right angle 50 Ω 1pc
Telegärtner 100024338 UHF series Connector plug right angle 50 Ω 1pc
Extended range
Order code: 07-6021
MPN: 100024338

3 available to back orderBack-order availability date - 12/01/2026
1+ £19.43
Price per unit Ex VAT
4.95mm Crimp Plug, right angle PFA UHF connector Brass nickel plated Brass silver plated 50Ω 200MHz Screw-on -40 - +70°C
Telegärtner 100024340 UHF plug right angle 50 Ω solder crimps 1pc
Telegärtner 100024340 UHF plug right angle 50 Ω solder crimps 1pc
Extended range
Order code: 07-6022
MPN: 100024340

5 available to back orderBack-order availability date - 12/01/2026
1+ £20.42
Price per unit Ex VAT
5.20mm Screws Plug, right angle POM UHF connector Brass nickel plated Brass silver plated 50Ω 200MHz Screw-on -40 - +70°C
Telegärtner 100024344 UHF Connector Socket built-in screw coupling 50 Ω
Telegärtner 100024344 UHF Connector Socket built-in screw coupling 50 Ω
Extended range
Order code: 07-6023
MPN: 100024344

Available to back orderBack order, lead time 8 weeks
1+ £9.99
Price per unit Ex VAT
Soldering Socket, built-in 13.2mm PTFE UHF connector Brass nickel plated Brass silver plated 50Ω 200MHz Screw-on -40 - +70°C


Trustpilot