Telegärtner 100024323 UHF plug straight 50 Ω flexible Cables 200 MHz

Image Representative of Range

Telegärtner 100024323 UHF plug straight 50 Ω flexible Cables 200 MHz

MPN
100024323
Brand
Telegartner
EAN-13
4064161266978
Order Code
07-6019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.81 £8.62
10+ £7.79
100+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Telegärtner UHF connector, model 100024323, is a straight plug with a 50 O impedance, designed for high-frequency applications. This connector is ideal for coaxial and antenna setups due to its robust build and reliable performance. Commonly used in radio and telecommunications equipment, it ensures secure signal transmission.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213/U
Cable Ø 10.30mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Insulation Material PTFE
Max. frequency 200MHz
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot