Telegärtner 100024338 UHF series Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024338 UHF series Connector plug right angle 50 Ω 1pc

MPN
100024338
Brand
Telegartner
EAN-13
4018359385255
Order Code
07-6021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Telegärtner UHF connector, model 100024338, is a right-angle plug designed for 50 O impedance. Its robust construction makes it ideal for high-frequency applications, such as connecting RF equipment and antennas. This connector is commonly used in radio and communication industries for reliable signal transmission.
Type UHF connector
Impedance 50Ω
Cable Ø 4.95mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass silver plated
Insulation Material PFA
Max. frequency 200MHz
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot