Telegärtner 100024325 UHF Connector plug straight 50 Ω for 11mm Cable

Image Representative of Range

Telegärtner 100024325 UHF Connector plug straight 50 Ω for 11mm Cable

MPN
100024325
Brand
Telegartner
EAN-13
4064161267241
Order Code
07-6020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.23
10+ £9.25
100+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Telegärtner's UHF connector plug, model 100024325, is a straight coaxial connector designed for 50 O impedance. It offers reliable performance for high-frequency applications, ensuring secure and efficient signal transmission. This connector is typically used in antenna systems and other RF communication equipment.
Type UHF connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 214/U
Cable Ø 10.80mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Insulation Material PTFE
Max. frequency 200MHz
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot