Telegärtner 100024344 UHF Connector Socket built-in screw coupling 50 Ω

Image Representative of Range

Telegärtner 100024344 UHF Connector Socket built-in screw coupling 50 Ω

MPN
100024344
Brand
Telegartner
EAN-13
4018359114619
Order Code
07-6023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.75
10+ £8.85
100+ £8.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Telegärtner's 100024344 is a UHF connector socket with a built-in 50 O impedance, suitable for high-frequency applications. This robust connector is ideal for use in coaxial and antenna systems. It is commonly employed in telecommunications due to its reliable performance.
Type UHF connector
Impedance 50Ω
Case Material Brass nickel plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass silver plated
Front panel thickness 13.2mm
Insulation Material PTFE
Max. frequency 200MHz
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot