Telegärtner 100024340 UHF plug right angle 50 Ω solder crimps 1pc

Image Representative of Range

Telegärtner 100024340 UHF plug right angle 50 Ω solder crimps 1pc

MPN
100024340
Brand
Telegartner
EAN-13
4018359385279
Order Code
07-6022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Telegärtner UHF connector, model 100024340, is a right-angle plug designed for 50 O impedance. It is widely used in high-frequency applications including radio and antenna connections. This connector ensures reliable signal transmission in communication and broadcasting equipment.
Type UHF connector
Impedance 50Ω
Cable Ø 5.20mm
Case Material Brass nickel plated
Connection Screws
Connector Type Plug, right angle
Contact Material Brass silver plated
Insulation Material POM
Max. frequency 200MHz
Seal Type Screw-on
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot