Telegärtner 100024846 SMB Connector plug mount 50 Ω 1pc snap-on |
07-6121
|
|
4 available to back orderBack-order availability date - 10/01/2026
|
1+ £8.11
Price per unit Ex VAT
|
50Ω |
Soldering |
|
|
Brass gold plated |
Plug, mount |
|
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024858 SMB Connector Plug straight 50 Ω 1pc up to 4 GHz |
07-6123
|
|
8 available to back orderBack-order availability date - 10/01/2026
|
1+ £5.01
Price per unit Ex VAT
|
50Ω |
Crimp |
K 02252 D |
|
Brass gold plated |
Plug, straight |
3mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024863 SMB Connector Plug right angle 50 Ω 1pc |
07-6125
|
|
138 available to back orderBack-order availability date - 10/01/2026
|
1+ £6.57
Price per unit Ex VAT
|
50Ω |
|
|
J01160A0591 |
|
Plug, right angle |
|
|
|
|
|
|
SMB connector |
Telegärtner 100024865 SMB Connector Socket right angle 50 Ω 1pc |
07-6126
|
|
10 available to back orderBack-order availability date - 10/01/2026
|
1+ £9.62
Price per unit Ex VAT
|
50Ω |
Crimp |
RG 178 U |
|
Brass gold plated |
Socket, right angle |
1.90mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024870 SMB Connector 1pc |
07-6129
|
|
Available to back orderPlease contact us for lead time
|
1+ £7.74
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
SMB connector |
Telegärtner 100024872 SMB Connector Socket straight 50 Ω quick snap-on |
07-6130
|
|
2 available to back orderBack-order availability date - 10/01/2026
|
1+ £7.26
Price per unit Ex VAT
|
50Ω |
Crimp |
RG 58 C/U |
|
Brass gold plated |
Socket, straight |
4.95mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024875 SMB Connector right angle Socket 50 Ω up to 4 GHz |
07-6131
|
|
4 available to back orderBack-order availability date - 10/01/2026
|
1+ £8.30
Price per unit Ex VAT
|
50Ω |
Crimp |
RG 316/U |
|
Brass gold plated |
Socket, right angle |
2.70mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024876 SMB Connector Right Angle 50 Ω 1pc |
07-6132
|
|
4 available to back orderBack-order availability date - 10/01/2026
|
1+ £6.05
Price per unit Ex VAT
|
50Ω |
|
|
|
|
Connector, right angle |
|
|
|
|
|
|
SMB connector |
Telegärtner 100024881 SMB Connector Socket straight 50 Ω snap-on 1pc |
07-6133
|
|
24 available to back orderBack-order availability date - 10/01/2026
|
1+ £9.02
Price per unit Ex VAT
|
50Ω |
Screws |
RG 316/U |
|
Brass gold plated |
Socket, straight |
2.70mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024882 SMB Socket straight 50 Ω suitable for up to 4 GHz |
07-6134
|
|
6 available to back orderBack-order availability date - 10/01/2026
|
1+ £9.00
Price per unit Ex VAT
|
50Ω |
Crimp |
RG 178 U |
|
Brass gold plated |
Socket, straight |
1.90mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |
Telegärtner 100024889 SMB Connector right angle 50 Ω 1 piece |
07-6135
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £10.18
Price per unit Ex VAT
|
50Ω |
|
|
|
|
Connector, right angle |
|
|
|
|
|
|
SMB connector |
Telegärtner 100024890 SMB Connector right angle 50 Ω 1pc |
07-6136
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £8.70
Price per unit Ex VAT
|
50Ω |
Soldering |
RG 58 |
|
|
Connector, right angle |
|
|
|
|
|
|
SMB connector |
Telegärtner 100024894 SMB Connector 1pc gold-plated contact |
07-6138
|
|
5 available to back orderBack-order availability date - 10/01/2026
|
1+ £9.67
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
SMB connector |
Telegärtner 100027667 SMB Connector plug straight 50 Ω snap-on 1pc |
07-6223
|
|
8 available to back orderBack-order availability date - 10/01/2026
|
1+ £5.18
Price per unit Ex VAT
|
50Ω |
Crimp |
RG 316/U |
|
Brass gold plated |
Plug, straight |
2.70mm |
Brass gold plated |
PTFE |
4GHz |
Snap-in |
-55 - 155°C |
SMB connector |