Telegärtner 100024875 SMB Connector right angle Socket 50 Ω up to 4 GHz

Image Representative of Range

Telegärtner 100024875 SMB Connector right angle Socket 50 Ω up to 4 GHz

MPN
100024875
Brand
Telegartner
EAN-13
2050003442039
Order Code
07-6131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner SMB connector socket is a right-angle design with a 50 O impedance. It is suitable for high-frequency applications such as antennas and coaxial connections. This component is often used in telecommunications equipment and RF devices.
Type SMB connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connector Type Socket, right angle
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Snap-in
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot