Telegärtner 100024881 SMB Connector Socket straight 50 Ω snap-on 1pc

Image Representative of Range

Telegärtner 100024881 SMB Connector Socket straight 50 Ω snap-on 1pc

MPN
100024881
Brand
Telegartner
EAN-13
4018359371456
Order Code
07-6133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Telegärtner 100024881 is an SMB connector socket that is straight and rated for 50 ohms. It is typically used in high-frequency applications, such as in coaxial communication systems. This connector is ideal for integrating various high-frequency devices and equipment.
Type SMB connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Screws
Insulation Material PTFE
Max. frequency 4GHz
Seal Type Snap-in
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot